Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026306
- RS Stock No.:
- 650-786
- Mfr. Part No.:
- VABM-B10-25S-N38-2-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€55.34
(exc. VAT)
€68.07
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.34 |
*price indicative
- RS Stock No.:
- 650-786
- Mfr. Part No.:
- VABM-B10-25S-N38-2-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026306 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026306 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to streamline pneumatic control processes within industrial applications. Its intelligent design accommodates a maximum of two valve positions, effectively managing airflow and enhancing efficiency in mechanical operations. Constructed with a robust wrought aluminium alloy, this manifold is not only lightweight at 369 g but also corrosion-resistant, catering to moderate corrosion stress environments as classified under CRC 2. The optional mounting position provides flexibility for various installation scenarios, ensuring optimal integration in a wide range of systems. With pneumatic connections of 3/8 NPT on both ports, it delivers reliable performance while adhering to RoHS compliance, making it a dependable choice for environmentally conscious operations.
Optional mounting position provides versatility in application
Supports a maximum of two valve positions for efficient airflow management
Corrosion resistance class CRC 2 ensures durability in moderate conditions
Meets LABS conformity standards promoting cleanliness in sensitive environments
Lightweight design at 369 g facilitates easier handling and installation
Constructed from RoHS compliant materials to support environmental standards
Supports a maximum of two valve positions for efficient airflow management
Corrosion resistance class CRC 2 ensures durability in moderate conditions
Meets LABS conformity standards promoting cleanliness in sensitive environments
Lightweight design at 369 g facilitates easier handling and installation
Constructed from RoHS compliant materials to support environmental standards
Related links
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026270
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026308
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026312
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026310
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026309
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026311
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026307
