Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- RS Stock No.:
- 650-776
- Mfr. Part No.:
- VABM-B10-20S-N14-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.45
(exc. VAT)
€128.47
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.45 |
*price indicative
- RS Stock No.:
- 650-776
- Mfr. Part No.:
- VABM-B10-20S-N14-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576435 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576435 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is engineered to optimise pneumatic systems by facilitating efficient control over multiple valve positions. Designed with a grid dimension of 22 mm, this component offers significant flexibility in mounting options, allowing for an optional installation position. Its robust construction, compliant with RoHS guidelines, ensures reliability and safety in various industrial environments. With a maximum of 8 valve positions, this manifold block caters to diverse operational demands while supporting a lightweight structure of just 917 grams. Its well-thought-out design contributes to durability, making it an ideal choice for applications where moderate corrosion resistance is necessary.
Flexible mounting options enhancing installation adaptability
Supports up to 8 valve positions for comprehensive system control
Constructed from wrought aluminium alloy for reduced weight and robust performance
Corrosion resistance class CRC 2 ensures reliability under moderate corrosive conditions
Meets LABS conformity standards for cleanliness and safety in sensitive environments
Supports up to 8 valve positions for comprehensive system control
Constructed from wrought aluminium alloy for reduced weight and robust performance
Corrosion resistance class CRC 2 ensures reliability under moderate corrosive conditions
Meets LABS conformity standards for cleanliness and safety in sensitive environments
Related links
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 2 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576429
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576431
