Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566560
- RS Stock No.:
- 136-6879
- Mfr. Part No.:
- VABM-L1-10S-G18-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€68.83
(exc. VAT)
€84.66
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.83 |
*price indicative
- RS Stock No.:
- 136-6879
- Mfr. Part No.:
- VABM-L1-10S-G18-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 566560 | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| For Use With | VUVG-LK Series Individual Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 566560 | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
For Use With VUVG-LK Series Individual Valves | ||
- COO (Country of Origin):
- CN
Festo VABM Series Manifold Base, G 1/8 Connection Port Thread, For Use With VUVG-LK Series Individual Valves - VABM-L1-10S-G18-4, Numeric Part Number: 566560
This manifold base is designed for pneumatic applications with a 4-station configuration, constructed from robust aluminium alloy. It features G 1/8 connection ports for easy integration with existing systems and is compatible with individual valves from the VUVG-LK Series, ensuring effective fluid control. Its compact dimensions make it suitable for various installations.
Features & Benefits
• 4-station configuration enhances control capabilities
• Aluminium alloy construction provides durability
• Designed for seamless operation with VUVG-LK Series Valves
• Screw electrical connections for secure wiring
• Operates within pressures from -0.9 to 10 Bar
• Aluminium alloy construction provides durability
• Designed for seamless operation with VUVG-LK Series Valves
• Screw electrical connections for secure wiring
• Operates within pressures from -0.9 to 10 Bar
Applications
• Used in automated assembly lines for increased efficiency
• Ideal for systems requiring fluid control solutions
• Suitable for pneumatic applications in industrial settings
• Compatible with individual valves for customised setups
• Ideal for systems requiring fluid control solutions
• Suitable for pneumatic applications in industrial settings
• Compatible with individual valves for customised setups
Is it suitable for use in cleanroom environments?
Yes, it meets Class 5 standards according to ISO 14644-1.
Will it withstand moderate corrosion?
Yes, it has a corrosion resistance class of 2.
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566564
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566558
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566566
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566620
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566618
