Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
- RS Stock No.:
- 136-6901
- Mfr. Part No.:
- VABM-L1-14S-G14-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€132.53
(exc. VAT)
€163.01
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.53 |
*price indicative
- RS Stock No.:
- 136-6901
- Mfr. Part No.:
- VABM-L1-14S-G14-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| For Use With | VUVG-LK Series Individual Valves | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| Model Number | 566624 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/4in | ||
Thread Standard G | ||
For Use With VUVG-LK Series Individual Valves | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
Model Number 566624 | ||
- COO (Country of Origin):
- CN
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566620
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566618
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566626
- Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566622
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566564
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566560
