Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566564
- RS Stock No.:
- 136-6881
- Mfr. Part No.:
- VABM-L1-10S-G18-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€103.24
(exc. VAT)
€126.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.24 |
*price indicative
- RS Stock No.:
- 136-6881
- Mfr. Part No.:
- VABM-L1-10S-G18-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| For Use With | VUVG-LK Series Individual Valves | |
| Electrical Connection Type | Screw | |
| Model Number | 566564 | |
| Mounting Type | Base | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
For Use With VUVG-LK Series Individual Valves | ||
Electrical Connection Type Screw | ||
Model Number 566564 | ||
Mounting Type Base | ||
- COO (Country of Origin):
- CN
Festo Manifold Base, Aluminium Alloy Body, 156g Weight - VABM-L1-10S-G18-8
Looking for a way to breathe new life into your pneumatic system? Choose this manifold base from Festo to boost your distribution capacity. It accommodates up to 16 valve positions, so you'll be able to make more connections to enhance your workflow. The unit is designed for use with applications that work between -0.9 and 10 bar, so it's highly versatile. Its grid dimension measures 10.5mm so you'll be hard-pressed to find a more space-efficient choice. Screw connections mean installation is simple and can be done by hand, without getting your toolkit involved.
Features & Benefits
• Aluminium alloy offers high-tensile strength and resistance to mechanical stress for longevity
• Standard G1/8 connection port threads for easy compatibility
• Provides moderate corrosion resistance for use in damp industrial environments
• Light 156g weight doesn't add unnecessary strain to your setup
• Standard G1/8 connection port threads for easy compatibility
• Provides moderate corrosion resistance for use in damp industrial environments
• Light 156g weight doesn't add unnecessary strain to your setup
Applications
• Pneumatic systems
• Medical equipment
• Automated processing operations
• Medical equipment
• Automated processing operations
How do I mount this unit?
You can base mount this unit on an H-rail, wall or valve in your pneumatic system. That means finding a suitable spot is simple, whatever the build of your system.
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566558
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566560
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566566
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566620
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566618
