- RS Stock No.:
- 136-6898
- Mfr. Part No.:
- VABM-L1-14S-G14-3
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Added
Price Each
€64.74
(exc. VAT)
€79.63
(inc. VAT)
Units | Per unit |
1 + | €64.74 |
- RS Stock No.:
- 136-6898
- Mfr. Part No.:
- VABM-L1-14S-G14-3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VABM Series Manifold Rails
The VABM manifold rails are for pneumatic linking of VUVG valves.
Features and Benefits
Assembly in any position
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Corrosion resistance class 2 (moderate corrosion stress)
Through-hole mounting
RoHS compliant
Wrought aluminium alloy manifold strip
Semi in-line and sub-base valve options available
Manifold Sub-bases and End-plates
Specifications
Attribute | Value |
---|---|
Number of Stations | 3 |
Connection Port Thread | G 1/4 |
Manufacturer Series | VABM |
Type | Manifold Base |
Body Material | Aluminium Alloy |
Thread Size | 1/4in |
Thread Standard | G |
Electrical Connection Type | Screw |
For Use With | VUVG-LK Series Individual Valves |
Mounting Type | Base |
- RS Stock No.:
- 136-6898
- Mfr. Part No.:
- VABM-L1-14S-G14-3
- Manufacturer:
- Festo