Festo MHA1 series 2 station Sub Base, 197183
- RS Stock No.:
- 202-2857
- Mfr. Part No.:
- MHA1-AS-3-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.86 |
*price indicative
- RS Stock No.:
- 202-2857
- Mfr. Part No.:
- MHA1-AS-3-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Manufacturer Series | MHA1 | |
| Type | Sub Base | |
| Thread Size | M3 | |
| Model Number | 197183 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Manufacturer Series MHA1 | ||
Type Sub Base | ||
Thread Size M3 | ||
Model Number 197183 | ||
- COO (Country of Origin):
- DE
The Festo individual sub-base MHA1-AS-3-M3 for manifold block valves MHA1-...-HC/TC. It has Operating pressure 0 - 8 bar and Corrosion resistance classification CRC 2 - Moderate corrosion stress.
Ambient temperature 0 - 50 °C
Pneumatic connection, port 1 M3
Pneumatic connection, port 2 M3
Pneumatic connection, port 1 M3
Pneumatic connection, port 2 M3
Related links
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197206
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197205
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197204
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197207
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197247
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197208
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197249
