Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197206

Subtotal (1 unit)*

€100.45

(exc. VAT)

€123.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.45

*price indicative

RS Stock No.:
288-7810
Mfr. Part No.:
MHA1-PR10-3-M3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

10

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197206

COO (Country of Origin):
DE
The Festo Manifoldis a core product range item that is always in stock worldwide. Suitable for various industrial automation applications, this manifold features a maximum of 10 valve positions and is designed for operating pressures from 0 to 8 bar. With a low corrosion stress level and LABS conformity, this manifold ensures durability and reliability in compressed air systems.

Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Suitable for operating with compressed air to ISO 8573-1:2010 standards
Low corrosion stress level for enhanced durability
Operational temperature range: -10 °C to 60 °C
Wrought aluminium alloy construction for robust build
Mounting method with through-hole for secure installation
Pneumatic connections: Port 1 M7, Port 2 M3, Port 3 M7

Related links