Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197208
- RS Stock No.:
- 288-7803
- Mfr. Part No.:
- MHA1-P4-2-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€54.20
(exc. VAT)
€66.67
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.20 |
*price indicative
- RS Stock No.:
- 288-7803
- Mfr. Part No.:
- MHA1-P4-2-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| Model Number | 197208 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
Model Number 197208 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is designed for use with valves and valve terminals. Made of wrought aluminium alloy, it offers durability and reliability for various industrial automation applications.
Max. number of valve positions: 4
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole for sub-base, Via female thread for valve
Pneumatic connection: Port 1 - M7, Port 2 - M3
LABS (PWIS) conformity: VDMA24364-B2-L
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature range: -10°C to 60°C
Mounting method: With through-hole for sub-base, Via female thread for valve
Pneumatic connection: Port 1 - M7, Port 2 - M3
LABS (PWIS) conformity: VDMA24364-B2-L
Related links
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197228
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197211
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197207
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197210
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197209
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197206
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197205
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229
