Festo VABE series DNA station Connection Plate, 543412
- RS Stock No.:
- 202-2867
- Mfr. Part No.:
- VABE-S6-1LF-C-M1-C36M
- Manufacturer:
- Festo
Subtotal (1 unit)*
€192.58
(exc. VAT)
€236.87
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.58 |
*price indicative
- RS Stock No.:
- 202-2867
- Mfr. Part No.:
- VABE-S6-1LF-C-M1-C36M
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | DNA | |
| Manufacturer Series | VABE | |
| Type | Connection Plate | |
| Body Material | Aluminium | |
| Model Number | 543412 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations DNA | ||
Manufacturer Series VABE | ||
Type Connection Plate | ||
Body Material Aluminium | ||
Model Number 543412 | ||
- COO (Country of Origin):
- DE
The Festo multi-pin node VABE-S6-1LF-C-M1-C36M For valve terminals VTSA and VTSA-F.
Based on the standard EN 61984, Assembly position Any and maximum number of valve positions (* 16 with bedtable valves, * 32 with nonstable valves)and maximum residual current 6 A, Nominal operating voltage, AC 110 V
Related links
- Festo VABE series DNA station End Plate, 543414
- Festo VABE series DNA station Manifold End Base, 539238
- Festo VABE Multi Pin Node, 543415
- Festo VABE Multi Pin Node, 543413
- Festo VABD series DNA station Connection Plate, 539229
- Festo VABD series DNA station Connection Plate, 539227
- Festo VABD series DNA station Connection Plate, 539228
- Festo VABE Electrical Interface, 549043
