Festo VABE series DNA station Manifold End Base, 539238
- RS Stock No.:
- 202-2744
- Mfr. Part No.:
- VABE-S6-1RZ-G-B1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€41.17
(exc. VAT)
€50.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.17 |
*price indicative
- RS Stock No.:
- 202-2744
- Mfr. Part No.:
- VABE-S6-1RZ-G-B1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | DNA | |
| Manufacturer Series | VABE | |
| Type | Manifold End Base | |
| Body Material | Aluminium | |
| Model Number | 539238 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations DNA | ||
Manufacturer Series VABE | ||
Type Manifold End Base | ||
Body Material Aluminium | ||
Model Number 539238 | ||
- COO (Country of Origin):
- DE
The Festo end plate VABE-S6-1RZ-G-B1 For valve terminal VTSA and ISO plug-in.
Corrosion resistance classification CRC 0 - No corrosion stress, Product weight 281 g, Materials note Conforms to RoHS, Material end plate Aluminium die cast
Related links
- Festo VABE series 4 station Manifold End Base, 539236
- Festo VABE series DNA station End Plate, 543414
- Festo VABE series DNA station Connection Plate, 543412
- Festo VABE series 4 station Manifold End Base, 539234
- Festo VABE series 4 station Manifold End Base, 539235
- Festo VABE End Plate, 539239
- Festo VABE End Plate, 539237
- Festo VABD series DNA station Connection Plate, 539229
