Festo VABD series DNA station Connection Plate, 539227
- RS Stock No.:
- 202-2842
- Mfr. Part No.:
- VABD-S6-1-P1-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.88
(exc. VAT)
€15.84
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.88 |
*price indicative
- RS Stock No.:
- 202-2842
- Mfr. Part No.:
- VABD-S6-1-P1-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | DNA | |
| Manufacturer Series | VABD | |
| Type | Connection Plate | |
| Body Material | Steel | |
| Model Number | 539227 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations DNA | ||
Manufacturer Series VABD | ||
Type Connection Plate | ||
Body Material Steel | ||
Model Number 539227 | ||
- COO (Country of Origin):
- DE
The Festo duct separation VABD-S6-1-P1-C For valve terminal VTSA and ISO plug-in.
Corrosion resistance classification CRC 1 - Low corrosion stress, Product weight 43 g, Materials note Conforms to RoHS, Material separator plate (* Steel, * NBR)
Related links
- Festo VABD series DNA station Connection Plate, 539229
- Festo VABD series DNA station Connection Plate, 539228
- Festo VABE series DNA station Connection Plate, 543412
- Festo VABD series DNA station End Cap, 547713
- Festo VABE series DNA station End Plate, 543414
- Festo VABE series DNA station Manifold End Base, 539238
- Festo NDV series DNA station End Plate, 161114
- Festo VABD Seal, 8034612
