Festo PAL series G 3/4 Port Block Kit, 9492
- RS Stock No.:
- 203-0142
- Mfr. Part No.:
- PAL-1/2-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.41
(exc. VAT)
€100.13
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.41 |
*price indicative
- RS Stock No.:
- 203-0142
- Mfr. Part No.:
- PAL-1/2-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 3/4 | |
| Manufacturer Series | PAL | |
| Type | Port Block Kit | |
| Body Material | Aluminium | |
| Thread Size | 3/4in | |
| Thread Standard | G | |
| Model Number | 9492 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 3/4 | ||
Manufacturer Series PAL | ||
Type Port Block Kit | ||
Body Material Aluminium | ||
Thread Size 3/4in | ||
Thread Standard G | ||
Model Number 9492 | ||
- COO (Country of Origin):
- IN
The Festo supply manifold used with mounting bracket and assembled in any position. Its maximum valve position is 2 with aluminium type of connecting plate. The pneumatic connection is G3/4
Product weight 770 g
Related links
- Festo PAL series G 3/8 Port Block Kit, 9188
- Festo PAL series G 1/4 Manifold, 8601
- Festo PAL series 2 station Manifold for use with Solenoid And Pneumatic Valve, 5870
- Festo PAL series G 3/4 Manifold, 9494
- Festo PAL series G 3/4 Manifold, 9495
- Festo PAL series G 3/4 Manifold, 9496
- Festo PAL series G 3/4 Manifold, 9493
- Festo PAL series G 1/8 Manifold, 9767
