Festo NAVW series G 1/8, G 3/8 Manifold Base, 152790
- RS Stock No.:
- 203-0156
- Mfr. Part No.:
- NAVW-3/8-2-ISO
- Manufacturer:
- Festo
Subtotal (1 unit)*
€45.77
(exc. VAT)
€56.30
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.77 |
*price indicative
- RS Stock No.:
- 203-0156
- Mfr. Part No.:
- NAVW-3/8-2-ISO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8, G 3/8 | |
| Manufacturer Series | NAVW | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8 in, 3/8in | |
| Thread Standard | G | |
| Model Number | 152790 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8, G 3/8 | ||
Manufacturer Series NAVW | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/8 in, 3/8in | ||
Thread Standard G | ||
Model Number 152790 | ||
- COO (Country of Origin):
- ES
The Festo NAV series sub base for individual mounting and installation of pneumatic control valve. The manifold sub-base are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. It has 90° connection of the sub-base and its pneumatic connection of port 2 is G3/8
Product weight 240 g
Related links
- Festo NAVW series NPT 3/8 Manifold Base for use with Pneumatic Valves, 152793
- Festo NAVW series 2 station G 1/4 152789
- Festo NAVW series NPT 1/2 Manifold Base for use with Pneumatic Valves, 152794
- Festo NAVW series NPT 1/4 Manifold Base for use with Pneumatic Valves, 152792
- Festo NAV series G 1/8 11305
- Festo NAV series G 1/8 11139
- Festo NAV series G 1/2 10175
- Festo NAW series G 1/4 11304
