Festo NAW series G 1/4, G 1/8 Manifold Base, 11304
- RS Stock No.:
- 203-0180
- Mfr. Part No.:
- NAW-1/4-1E-ISO
- Manufacturer:
- Festo
Subtotal (1 unit)*
€76.64
(exc. VAT)
€94.27
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.64 |
*price indicative
- RS Stock No.:
- 203-0180
- Mfr. Part No.:
- NAW-1/4-1E-ISO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4, G 1/8 | |
| Manufacturer Series | NAW | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/4 in, 1/8in | |
| Thread Standard | G | |
| Model Number | 11304 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4, G 1/8 | ||
Manufacturer Series NAW | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/4 in, 1/8in | ||
Thread Standard G | ||
Model Number 11304 | ||
- COO (Country of Origin):
- DE
The Festo 90° connection plate used aluminium die cast material for connecting plate and it is only connected at side. The pneumatic connection port 2 is G1/4
Free of copper and PTFE
Related links
- Festo NAW series G 1/4 Manifold Base, 161103
- Festo NAW series G 1/8 161111
- Festo NAW series 2 station G 1/4 Sub Base for use with Solenoid Valves 161102
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Festo NAV series G 1/4 10173
- Festo NAV series G 1/8 11139
- Festo NAW Intermediate Plate, 11309
- Festo NAV series G 1/2 10175
