Festo NAV series G 1/8, G 3/8 Manifold Base, 11305
- RS Stock No.:
- 203-0155
- Mfr. Part No.:
- NAV-3/8-2C-ISO
- Manufacturer:
- Festo
Subtotal (1 unit)*
€44.48
(exc. VAT)
€54.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.48 |
*price indicative
- RS Stock No.:
- 203-0155
- Mfr. Part No.:
- NAV-3/8-2C-ISO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8, G 3/8 | |
| Manufacturer Series | NAV | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8 in, 3/8in | |
| Thread Standard | G | |
| Model Number | 11305 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8, G 3/8 | ||
Manufacturer Series NAV | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/8 in, 3/8in | ||
Thread Standard G | ||
Model Number 11305 | ||
- COO (Country of Origin):
- SK
The Festo NAV series sub base for individual mounting and installation of pneumatic control valve. The manifold sub-base are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. Its connection are on the bottom of the sub-base and its pneumatic connection of port 2 is G3/8
Product weight 400 g
