Festo VABM series G 1/4 Manifold, 573491
- RS Stock No.:
- 203-0213
- Mfr. Part No.:
- VABM-L1-14G-G14-6-GR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€168.65
(exc. VAT)
€207.44
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.65 |
*price indicative
- RS Stock No.:
- 203-0213
- Mfr. Part No.:
- VABM-L1-14G-G14-6-GR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/4 in, M5 | |
| Thread Standard | G | |
| Model Number | 573491 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/4 in, M5 | ||
Thread Standard G | ||
Model Number 573491 | ||
- COO (Country of Origin):
- DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position 6 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/4
2 - moderate corrosion stress
Storage temperature -20 - 60 °C
Storage temperature -20 - 60 °C
Related links
- Festo VABM series G 1/4 Manifold, 573495
- Festo VABM series G 1/4 Manifold, 573489
- Festo VABM series G 1/4 Manifold, 573490
- Festo VABM series G 1/4 Manifold, 573496
- Festo VABM series G 1/4 Manifold, 573933
- Festo VABM series 7 station G 1/4 Manifold Strip, 573492
- Festo VABM series 8 station G 1/4 Manifold Strip, 573493
- Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573502
