Festo VABM series 7 station G 1/4 Manifold Strip, 573492
- RS Stock No.:
- 203-1406
- Mfr. Part No.:
- VABM-L1-14G-G14-7-GR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€188.23
(exc. VAT)
€231.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.23 |
*price indicative
- RS Stock No.:
- 203-1406
- Mfr. Part No.:
- VABM-L1-14G-G14-7-GR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 7 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold Strip | |
| Thread Size | 1/4 in, M5 | |
| Thread Standard | G | |
| Model Number | 573492 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 7 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold Strip | ||
Thread Size 1/4 in, M5 | ||
Thread Standard G | ||
Model Number 573492 | ||
- COO (Country of Origin):
- DE
The Festo VABM series 7-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).
Grid dimension = 16 mm
Assembly position = any
Storage temperature= -20°C - 60°C
Assembly position = any
Storage temperature= -20°C - 60°C
Related links
- Festo VABM series 8 station G 1/4 Manifold Strip, 573493
- Festo VABM series G 1/4 Manifold, 573495
- Festo VABM series G 1/4 Manifold, 573491
- Festo VABM series G 1/4 Manifold, 573489
- Festo VABM series G 1/4 Manifold, 573490
- Festo VABM series G 1/4 Manifold, 573496
- Festo VABM series G 1/4 Manifold, 573933
- Festo VABM series 7 station Manifold Strip, 566647
