Festo VABM series 8 station G 1/4 Manifold Strip, 573493

Subtotal (1 unit)*

€207.83

(exc. VAT)

€255.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.83

*price indicative

RS Stock No.:
203-1418
Mfr. Part No.:
VABM-L1-14G-G14-8-GR
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Strip

Thread Size

1/4 in, M5

Thread Standard

G

Model Number

573493

COO (Country of Origin):
DE
The Festo VABM series 8-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).

Grid dimension = 16 mm
Assembly position = any
Storage temperature= -20°C - 60°C

Related links