Festo VABM series G 1/4 Manifold, 576466
- RS Stock No.:
- 203-0235
- Mfr. Part No.:
- VABM-B10-20S-G14-3-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€52.12
(exc. VAT)
€64.11
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.12 |
*price indicative
- RS Stock No.:
- 203-0235
- Mfr. Part No.:
- VABM-B10-20S-G14-3-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 576466 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 576466 | ||
- COO (Country of Origin):
- CN
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 3 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/4 and grid dimension is 22mm
Product weight 360 g
2 - Moderate corrosion stress
2 - Moderate corrosion stress
Related links
- Festo VABM series G 1/4 Manifold, 576468
- Festo VABM series G 1/4 Manifold, 576472
- Festo VABM series 2 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576465
- Festo VABM series 6 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576469
- Festo VABM series 10 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576473
- Festo VABM series 8 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576471
- Festo VABM series 4 station G 1/4 Manifold Base for use with 3/2 Way Valves, 576467
- Festo VABM series G 1/4 Manifold, 576418
