Festo VABM series G 1/4 Manifold, 576472

Subtotal (1 unit)*

€102.59

(exc. VAT)

€126.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.59

*price indicative

RS Stock No.:
203-0202
Mfr. Part No.:
VABM-B10-20S-G14-9-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/4in

Thread Standard

G

Model Number

576472

COO (Country of Origin):
HU
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 9 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/4 and grid dimension is 22mm

Product weight 842 g
2 - moderate corrosion stress

Related links