Festo VABM series G 1/8 Manifold, 566567
- RS Stock No.:
- 203-0256
- Mfr. Part No.:
- VABM-L1-10S-G18-12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€137.64
(exc. VAT)
€169.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €137.64 |
*price indicative
- RS Stock No.:
- 203-0256
- Mfr. Part No.:
- VABM-L1-10S-G18-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 566567 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 566567 | ||
- COO (Country of Origin):
- CN
The Festo The VABM manifold rail are assembled in any position with maximum valve position 16 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8 and product weight is 216 g
2 - moderate corrosion stress
Related links
- Festo VABM series G 1/8 Manifold, 566568
- Festo VABM series G 1/8 Manifold, 566565
- Festo VABM series G 1/8 Manifold, 566569
- Festo VABM series G 1/8 Manifold, 566561
- Festo VABM series G 1/8 Manifold, 566563
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566564
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
