Festo VABM series G 1/8 Manifold, 566569

Subtotal (1 unit)*

€172.04

(exc. VAT)

€211.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€172.04

*price indicative

RS Stock No.:
203-0273
Mfr. Part No.:
VABM-L1-10S-G18-16
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

566569

COO (Country of Origin):
CN
The Festo The VABM manifold rail are assembled in any position with maximum valve position 16 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/8 and product weight is 276 g

2 - moderate corrosion stress

Related links