Festo VABF series G 1/8 Manifold, 573925
- RS Stock No.:
- 203-0302
- Mfr. Part No.:
- VABF-L1-14-P3A4-G18-T1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.74 |
*price indicative
- RS Stock No.:
- 203-0302
- Mfr. Part No.:
- VABF-L1-14-P3A4-G18-T1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 573925 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 573925 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of supply plate used for valve terminal VTSA and ISO plug-in. It using wrought aluminium alloy material for supply plate. The product weight is 32g.
2 - moderate corrosion stress
Related links
- Festo VABF series G 1/8 Manifold, 569993
- Festo VABF Supply Plate, VABF-L1-14-P3A4-G18-T1-F1A
- Festo VABF series M7 Manifold, 573924
- Festo VABF Supply Plate, VABF-L1-14-P3A4-G18-F1A
- Festo VABF series G 1/8 Manifold, 574595
- Festo VABF series G 1/8 Manifold, 574593
- Festo VABF series Manifold, 574481
- Festo VABF series Metric M5 Manifold, 569991
