Festo VABF series G 1/8 Manifold, 574593

Subtotal (1 unit)*

€43.01

(exc. VAT)

€52.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.01

*price indicative

RS Stock No.:
203-0199
Mfr. Part No.:
VABF-L1-P3A3-G18
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/8

Manufacturer Series

VABF

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/8in

Thread Standard

G

Model Number

574593

COO (Country of Origin):
DE
The Festo vertical VABF series has vertical pressure supply plate which has 16mm of grid dimension and has valve position is 1. It using wrought aluminium alloy material and assembled in any position.

Product weight 350 g

Related links