Festo VABF series G 1/8 Manifold, 574595
- RS Stock No.:
- 203-0276
- Mfr. Part No.:
- VABF-L1-P7A13-G18
- Manufacturer:
- Festo
Subtotal (1 unit)*
€39.58
(exc. VAT)
€48.68
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.58 |
*price indicative
- RS Stock No.:
- 203-0276
- Mfr. Part No.:
- VABF-L1-P7A13-G18
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Model Number | 574595 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Model Number 574595 | ||
- COO (Country of Origin):
- DE
The Festo vertical VABF series has vertical pressure supply plate which has 16mm of grid dimension and has valve position is 1. It using wrought aluminium alloy material and assembled in any position.
Product weight 350 g
Related links
- Festo VABF series M7 Manifold, 574594
- Festo VABF series G 1/8 Manifold, 574593
- Festo VABF series G 1/8 Manifold, 569993
- Festo VABF series 3 station G 1/8 Manifold Base, 576492
- Festo VABF series 1 station G 1/8 Manifold Base, 576491
- Festo VABF series G 1/8 Manifold, 573925
- Festo VABF series Manifold, 544435
- Festo VABF series Manifold, 574481
