Festo VABV series Manifold Base, 546212
- RS Stock No.:
- 203-1337
- Mfr. Part No.:
- VABV-S4-1HS-N14-2T1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€91.06
(exc. VAT)
€112.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.06 |
*price indicative
- RS Stock No.:
- 203-1337
- Mfr. Part No.:
- VABV-S4-1HS-N14-2T1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 546212 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number 546212 | ||
- COO (Country of Origin):
- DE
Festo Manifold Base, Die Cast Aluminium Body, 26mm Size - VABV-S4-1HS-N14-2T1
In need of a firm foundation for your pneumatic system? Use this manifold base from Festo. All you need to do is screw it in, hook it up and watch it distribute compressed air to your tools like a pro. You can pair this unit with valve terminals from Festo's VTSA-F to turbo-boost your setup with up to 1,350L/min of airflow. Thanks to the stabilising four-screw design, this base won't budge an inch after you drill it into a support surface. The G1/4 port connection also makes it a breeze to link your equipment, so you can get up and running in a jiffy.
Features & Benefits
• Blocks are pre-drilled to speed up installation
• Robust die-cast aluminium body provides strength and resistance to corrosion, for long-lasting performance
• Two valve positions, enabling actuation of up to four solenoid coils at once
• Robust die-cast aluminium body provides strength and resistance to corrosion, for long-lasting performance
• Two valve positions, enabling actuation of up to four solenoid coils at once
Applications
• Air tools
• Manufacturing systems
• Automated machinery
• Manufacturing systems
• Automated machinery
Why should I pick this manifold base for my pneumatic system?
This base is a quick and easy solution that lets you organise multiple valves in a compact and manageable system.
Related links
- Festo VABV series Manifold Base, 539221
- Festo VABV series Manifold Base, 546211
- Festo VABV series Manifold Base, 539226
- Festo VABV series Manifold Base, 546214
- Festo VABV series Manifold Base, 539225
- Festo VABV series Manifold Base, 539222
- Festo VABV series Sub Base, VABV-S4-1HS-G14-CB-2T1
- Festo VABV series Manifold Base, 539219
