Festo VABV series Manifold Base, 539225
- RS Stock No.:
- 203-1402
- Mfr. Part No.:
- VABV-S4-2S-N18-2T1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€77.05
(exc. VAT)
€94.77
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.05 |
*price indicative
- RS Stock No.:
- 203-1402
- Mfr. Part No.:
- VABV-S4-2S-N18-2T1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 539225 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number 539225 | ||
- COO (Country of Origin):
- DE
The Festo VABV series manifold sub-base has a G1/8 port connection with valve terminal VTSA-F, ISO plug-in.
Size = 18 mm
No corrosion stress
CE certified
No corrosion stress
CE certified
Related links
- Festo VABV series Manifold Base, 539226
- Festo VABV series Manifold Base, 539223
- Festo VABV series Manifold Base, 546214
- Festo VABV series Manifold Base, 539221
- Festo VABV series Manifold Base, 539222
- Festo VABV series Manifold Base, 546212
- Festo VABV series Manifold Base, 539224
- Festo VABV series Manifold Base, 539219
