Festo MH series 2 station Manifold Assembly, 197202

Subtotal (1 unit)*

€45.52

(exc. VAT)

€55.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.52

*price indicative

RS Stock No.:
203-1353
Mfr. Part No.:
MHA1-PR2-3-M3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Manufacturer Series

MH

Type

Manifold Assembly

Thread Size

3 mm, 7mm

Thread Standard

Metric

Model Number

197202

COO (Country of Origin):
DE
The Festo MH1 manifold block has a two M3 and M5 threaded valve positions with plug base . The operating pressure ranges between 0 bar and 8 bar.

CRC type = 1 ( low corrosion stress)

Related links