Festo VABV series Manifold Base, 539220
- RS Stock No.:
- 203-1409
- Mfr. Part No.:
- VABV-S4-1S-G14-2T2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€89.81
(exc. VAT)
€110.47
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.81 |
*price indicative
- RS Stock No.:
- 203-1409
- Mfr. Part No.:
- VABV-S4-1S-G14-2T2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 539220 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number 539220 | ||
- COO (Country of Origin):
- DE
The Festo VABV series manifold sub-base has a G1/4 port connection with valve terminal VTSA-F, ISO plug-in.
Size = 26 mm
No corrosion stress
CE certified
No corrosion stress
CE certified
Related links
- Festo VABV series Manifold Base, 546211
- Festo VABV series Manifold Base, 539219
- Festo VABV series Manifold Base, 539222
- Festo VABV series Manifold Base, 539223
- Festo VABV series Manifold Base, 539224
- Festo VABV series Manifold Base, 546215
- Festo VABV series Manifold Base, 539221
- Festo VABV-S2 series Manifold Base for use with Pneumatic Valves, 8190411
