Festo VABS series Sub Base, 541070

Subtotal (1 unit)*

€78.82

(exc. VAT)

€96.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.82

*price indicative

RS Stock No.:
203-1440
Mfr. Part No.:
VABS-S4-2S-G18-B-R3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub Base

Body Material

Aluminium Die Cast

Model Number

541070

COO (Country of Origin):
DE
The Festo VABS series manifold sub-base has a G1/8 threaded connection with port pattern according to standard 15407/-2. The operating pressure is ranges between -0.9 bar and 10 bar.

Width = 18 mm
Assembly position = any
Pilot air supply = internal

Related links