Festo VABS series Sub Base, 555645

Subtotal (1 unit)*

€95.50

(exc. VAT)

€117.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.50

*price indicative

RS Stock No.:
203-1446
Mfr. Part No.:
VABS-S2-2S-G12-B-R3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub Base

Model Number

555645

COO (Country of Origin):
DE
The Festo VABS series manifold sub-base has a G1/2 threaded connection with port pattern as per ISO5599/-2. The operating pressure is ranges between -0.9 bar and 10 bar.

Width = 52 mm
Assembly position = any
Pilot air supply = internal

Related links