Festo VABM series 12 station G 1/4 Manifold Strip, 566627
- RS Stock No.:
- 203-1443
- Mfr. Part No.:
- VABM-L1-14S-G14-12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€151.43
(exc. VAT)
€186.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.43 |
*price indicative
- RS Stock No.:
- 203-1443
- Mfr. Part No.:
- VABM-L1-14S-G14-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 12 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABM | |
| Type | Manifold Strip | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 566627 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 12 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABM | ||
Type Manifold Strip | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 566627 | ||
- COO (Country of Origin):
- CN
The Festo VABM series 12-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).
Grid dimension = 16 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar
Assembly position = any
Operating pressure = -0.9bar - 10 bar
Related links
- Festo VABM series 9 station G 1/4 Manifold Strip, 566625
- Festo VABM series 7 station G 1/4 Manifold Strip, 566623
- Festo VABM series 14 station G 1/4 Manifold Strip, 566628
- Festo VABM series 16 station G 1/4 Manifold Strip, 566629
- Festo VABM series 12 station Manifold Strip, 566651
- Festo VABM series 16 station G 1/4 Manifold, 566621
- Festo VABM series 10 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566626
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
