Festo VABM series 7 station G 1/4 Manifold Strip, 566623

Subtotal (1 unit)*

€121.34

(exc. VAT)

€149.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.34

*price indicative

RS Stock No.:
203-1419
Mfr. Part No.:
VABM-L1-14S-G14-7
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

7

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Strip

Thread Size

1/4in

Thread Standard

G

Model Number

566623

COO (Country of Origin):
CN
The Festo VABM series 7-positions manifold rail is used for pneumatic linking of VUVG sub-base valves. This manifold strip is mounted using through-hole technique. A corrosion resistance class is type 2 (moderate corrosion stress).

Grid dimension = 16 mm
Assembly position = any
Operating pressure = -0.9bar - 10 bar

Related links