Festo VABV series Manifold Base, 542458
- RS Stock No.:
- 203-1468
- Mfr. Part No.:
- VABV-S2-1S-G38-T2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€88.04
(exc. VAT)
€108.29
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.04 |
*price indicative
- RS Stock No.:
- 203-1468
- Mfr. Part No.:
- VABV-S2-1S-G38-T2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABV | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 542458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABV | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number 542458 | ||
- COO (Country of Origin):
- DE
The Festo VABV series manifold sub-base has a G3/8 port connection valve for double solenoid valves.
No corrosion stress
Product weight = 340g
Product weight = 340g
Related links
- Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542460
- Festo VABV-S2 series NPT 3/8 Manifold Base for use with Pneumatic Valves, 542461
- Festo VABV series Manifold Base, 560841
- Festo VABV Manifold, 542459
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T2
- Festo VABV series Sub Base, VABV-S2-1HS-G38-CB-T1
- Festo VABV series Sub Base, VABV-S2-2S-G12-CB-T2
- Festo VABV Manifold, 546219
