Norgren CQM series G 3/8 Sub Base

Bulk discount available

Subtotal (1 unit)*

€141.30

(exc. VAT)

€173.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€141.30
5 - 9€138.48
10 +€135.65

*price indicative

RS Stock No.:
218-0592
Mfr. Part No.:
CQM/22253/3/27
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Port Thread

G 3/8

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

3/8

Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren CQM/22253 series ISO valve modular base with side, end and bottom ports open. It has ISO size 2. An integral flow regulators are available on ISO 1 and 2 sizes for cylinder speed control.

Specially coated glandless spool and sleeve for long-trouble free life
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard

Related links