Norgren CQM series G 1 Sub Base
- RS Stock No.:
- 220-4870
- Mfr. Part No.:
- CQM/22354/3/22
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)*
€79.94
(exc. VAT)
€98.33
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €79.94 |
| 5 - 9 | €78.34 |
| 10 + | €76.74 |
*price indicative
- RS Stock No.:
- 220-4870
- Mfr. Part No.:
- CQM/22354/3/22
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Port Thread | G 1 | |
| Manufacturer Series | CQM | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1 | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Port Thread G 1 | ||
Manufacturer Series CQM | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1 | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren CQM/22354 series ISO valve form 'D' end plate having ISO size 3. It has a port size of G1.
Specially coated glandless spool and sleeve for long-trouble free life
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard
