Norgren CQM series 1 station G 3/4 Sub Base
- RS Stock No.:
- 220-4871
- Mfr. Part No.:
- CQM/22456/3/21
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)*
€319.97
(exc. VAT)
€393.56
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €319.97 |
| 5 + | €313.56 |
*price indicative
- RS Stock No.:
- 220-4871
- Mfr. Part No.:
- CQM/22456/3/21
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Number of Stations | 1 | |
| Connection Port Thread | G 3/4 | |
| Manufacturer Series | CQM | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 3/4 | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Number of Stations 1 | ||
Connection Port Thread G 3/4 | ||
Manufacturer Series CQM | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 3/4 | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren CQM/22456 series ISO valve modular sub-base having ISO size 4. It has a port size of G3/4.
ISO 5599-1, VDMA 24345 standard
Steel reinforced main seals
IP65 degree of protection
Steel reinforced main seals
IP65 degree of protection
Related links
- Norgren CQM series 1 station G 3/8 Sub Base
- Norgren CQM series 1 station G 1/2 Sub Base
- Norgren CQM series G 1/4 Sub Base
- Norgren CQM series G 1 Sub Base
- Norgren CQM series G 3/8 Sub Base
- Norgren CQM series G 1/2 Sub Base
- Norgren M/P19144 series 1 station G 3/4 Sub Base
- Norgren M/P191 series 1 station G 3/8 Sub Base
