Norgren CQM series 1 station G 1/2 Sub Base

Bulk discount available

Subtotal (1 unit)*

€77.99

(exc. VAT)

€95.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€77.99
5 - 9€76.44
10 +€74.87

*price indicative

RS Stock No.:
220-4869
Mfr. Part No.:
CQM/22354/3/21
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/2

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

1/2

Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren CQM/22354 series ISO valve modular sub-base. It has ISO size 3.

Specially coated glandless spool and sleeve for long-trouble free life
Low power solenoids feature
ISO 5599-1, VDMA 24345 standard

Related links