Norgren CQM series G 1 Sub Base

Bulk discount available

Subtotal (1 unit)*

€518.20

(exc. VAT)

€637.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€518.20
5 +€507.83

*price indicative

RS Stock No.:
220-4873
Mfr. Part No.:
CQM/22456/3/22
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connection Port Thread

G 1

Manufacturer Series

CQM

Type

Sub Base

Body Material

Aluminium

Thread Size

1

Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE
The IMI Norgren CQM/22456 series ISO valve Sub-base form 'D' end plates having ISO size 4. It has a port size of G1.

ISO 5599-1, VDMA 24345 standard
Steel reinforced main seals
IP65 degree of protection

Related links