Norgren M/P35598 series 4 station Sub Base
- RS Stock No.:
- 227-3339
- Mfr. Part No.:
- M/P35598/4
- Manufacturer:
- Norgren
Image representative of range
Subtotal (1 unit)*
€133.80
(exc. VAT)
€164.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.80 |
*price indicative
- RS Stock No.:
- 227-3339
- Mfr. Part No.:
- M/P35598/4
- Manufacturer:
- Norgren
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Number of Stations | 4 | |
| Manufacturer Series | M/P35598 | |
| Type | Sub Base | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Number of Stations 4 | ||
Manufacturer Series M/P35598 | ||
Type Sub Base | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
IMI Norgren Sub Base, 0 to 16 Bar Operating Pressure, G1/8 Thread - V04/V05 Series - M/P35598/4
Need a sturdy connection point for solenoid valves in your pneumatic systems? Choose this sub base from IMI Norgren. With one inlet and four outlet ports, it lets multiple devices connect to a single energy source, making it a space-efficient alternative to direct inline mounting. For longevity, the unit is made of durable metal material that provides corrosion and impact resistance. It's a versatile option that's compatible with lots of different valve types, including those in the V03 series (such as 227-3389) and V05 (such as 227-3525) series.
Features & Benefits
• Safe to use in demanding industrial conditions, thanks to a broad operating temperature range between -20°C and +50°C
• Works optimally in pressure levels from 0 to 16 bar, making it the right choice for heavy-duty applications
• Standard G1/8 threaded holes for simple and time-efficient installation of valves
• Works optimally in pressure levels from 0 to 16 bar, making it the right choice for heavy-duty applications
• Standard G1/8 threaded holes for simple and time-efficient installation of valves
Applications
• Food production and packaging
• Robotics systems
• Sewage treatment plants
• Robotics systems
• Sewage treatment plants
What media can I use this sub base with?
You can use this handy unit in systems that run on filtered, lubricated or non-lubricated compressed air, so it has all your bases covered.
Related links
- Norgren M/P191 series 1 station G 3/8 Sub Base
- Norgren M/P191 series G 1/4 Sub Base
- Norgren M/P19144 series 1 station G 3/4 Sub Base
- Norgren SXE series 1 station G 1/2 Sub Base
- Festo FLP series 4 station Sub Base for use with Valves, 101524
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 560981
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 560983
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561095
