Norgren M/P191 series G 1/4 Sub Base
- RS Stock No.:
- 196-8014
- Mfr. Part No.:
- M/P19126
- Manufacturer:
- Norgren
Bulk discount available
Subtotal (1 unit)*
€39.61
(exc. VAT)
€48.72
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.61 |
| 5 - 9 | €38.40 |
| 10 + | €37.14 |
*price indicative
- RS Stock No.:
- 196-8014
- Mfr. Part No.:
- M/P19126
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | M/P191 | |
| Type | Sub Base | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series M/P191 | ||
Type Sub Base | ||
Thread Size 1/4in | ||
Thread Standard G | ||
RoHS Status: Exempt
IMI Norgren Sub-Base, G1/4 Port Size, 16 Bar Maximum Operating Pressure - M/P191 Series - M/P19126
Link multiple pneumatic valves together with this sub-base from IMI Norgren. As it's made of robust die-cast aluminium, the unit can withstand mechanical impact and corrosion, making it suitable for use in harsh industrial environments. It has nitrile rubber seals that stop dust from getting in and pressurised media from leaking out, ensuring optimal performance. G1/4 thread ports mean you can easily screw solenoid or pilot valves to this unit, eliminating the need for specialist tools and saving on installation time.
Features & Benefits
• Maximum operating pressure of 16 bar for heavy-duty applications
• Compact dimensions of 110 (length) x 25 (width) x 50mm (depth) for installation in setups with limited space
• Wide operating temperature range of -15°C to +80°C for use in challenging conditions
• Teflon coated spool and sleeve for reduced friction and reliable long-term performance
• Compact dimensions of 110 (length) x 25 (width) x 50mm (depth) for installation in setups with limited space
• Wide operating temperature range of -15°C to +80°C for use in challenging conditions
• Teflon coated spool and sleeve for reduced friction and reliable long-term performance
Applications
• Robotics and automation systems
• Object rejection devices
• Object rejection devices
What's the flow rate of this sub-base?
This sub-base is an ISO#1 type, which means that it can operate at a flow rate of up to 1230L/min, so it's suitable for high-speed applications.
ISO
Related links
- Norgren M/P191 series 1 station G 3/8 Sub Base
- Norgren M/P19144 series 1 station G 3/4 Sub Base
- Norgren M/P35598 series 4 station Sub Base
- Norgren CQM series G 1/4 Sub Base
- Norgren CQM series 1 station G 3/4 Sub Base
- Festo MHA4 series G 1/4 Sub Base, 525227
- Festo NAS series G 1/8 152813
- Festo NAU series G 1/8 152814
