Festo FLP series 4 station Sub Base for use with Valves, 101524
- RS Stock No.:
- 288-7745
- Mfr. Part No.:
- FLP-PK-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€33.52
(exc. VAT)
€41.23
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.52 |
*price indicative
- RS Stock No.:
- 288-7745
- Mfr. Part No.:
- FLP-PK-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Manufacturer Series | FLP | |
| Type | Sub Base | |
| Body Material | Aluminium Die Cast | |
| For Use With | Valves | |
| Model Number | 101524 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Manufacturer Series FLP | ||
Type Sub Base | ||
Body Material Aluminium Die Cast | ||
For Use With Valves | ||
Model Number 101524 | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is designed to meet moderate corrosion stress with a CRC 2 classification. Made of die-cast aluminium, it offers reliable performance in various industrial applications.
Corrosion resistance class CRC 2 for durability in moderate corrosion stress environments
VDMA24364-B1/B2-L conformity for reliable performance
Die-cast aluminium material for long-lasting use
Mounting method with through-hole for easy installation
VDMA24364-B1/B2-L conformity for reliable performance
Die-cast aluminium material for long-lasting use
Mounting method with through-hole for easy installation
Related links
- Festo FLP series 3 station Sub Base for use with Valves, 102104
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 560981
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561095
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561103
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561104
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561096
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 560983
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561102
