Festo VABS series M12 Sub Base for use with Valve Terminal VTSA, 8033161

Subtotal (1 unit)*

€93.60

(exc. VAT)

€115.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.60

*price indicative

RS Stock No.:
279-5709
Mfr. Part No.:
VABS-S2-2S-G12-R3-EX1E
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

M12

Manufacturer Series

VABS

Type

Sub Base

Body Material

Aluminium

Model Number

8033161

For Use With

Valve Terminal VTSA

COO (Country of Origin):
DE
The Festo Sub base with Die-cast aluminium material have optional mounting position. It has external pilot air supply.

RoHS-compliant

Related links