Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033160

Subtotal (1 unit)*

€77.63

(exc. VAT)

€95.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.63

*price indicative

RS Stock No.:
279-5706
Mfr. Part No.:
VABS-S2-1S-G38-B-R3-EX1E
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub Base

Body Material

Aluminium

Model Number

8033160

For Use With

Valve Terminal VTSA

COO (Country of Origin):
DE
The Festo Sub base with Die-cast aluminium material have optional mounting position. It has internal pilot air supply.

RoHS-compliant

Related links