Festo VABS series M12 Sub Base for use with Valve Terminal VTSA, 8033162
- RS Stock No.:
- 279-5708
- Mfr. Part No.:
- VABS-S2-2S-G12-B-R3-EX1E
- Manufacturer:
- Festo
Subtotal (1 unit)*
€93.60
(exc. VAT)
€115.13
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.60 |
*price indicative
- RS Stock No.:
- 279-5708
- Mfr. Part No.:
- VABS-S2-2S-G12-B-R3-EX1E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | M12 | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| For Use With | Valve Terminal VTSA | |
| Model Number | 8033162 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread M12 | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium | ||
For Use With Valve Terminal VTSA | ||
Model Number 8033162 | ||
- COO (Country of Origin):
- DE
The Festo Sub base with Die-cast aluminium material have optional mounting position. It has internal pilot air supply.
RoHS-compliant
Related links
- Festo VABS series M12 Sub Base for use with Valve Terminal VTSA, 8033161
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033160
- Festo VABS series Sub Base, 555645
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033156
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033159
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033158
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033155
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033157
