Festo FLP series 3 station Sub Base for use with Valves, 102104

Subtotal (1 unit)*

€20.29

(exc. VAT)

€24.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.29

*price indicative

RS Stock No.:
288-7744
Mfr. Part No.:
FLP-7-PK-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

3

Manufacturer Series

FLP

Type

Sub Base

Body Material

Aluminium Alloy

Model Number

102104

For Use With

Valves

COO (Country of Origin):
BG
The Festo Sub-base is a core product range offering that ensures reliable performance in various industrial automation applications. With LABS conformity and an ambient temperature range of -10°C to 60°C, this sub-base is designed to meet the highest quality standards.

LABS conformity according to VDMA24364-B1/B2-L standards
Wide ambient temperature range of -10°C to 60°C for versatile applications
Part of FESTO's core product range for guaranteed availability and fast delivery

Related links