Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197251
- RS Stock No.:
- 288-7813
- Mfr. Part No.:
- MHA1-PR10-3-M3-PI-PCB
- Manufacturer:
- Festo
Subtotal (1 unit)*
€100.45
(exc. VAT)
€123.55
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.45 |
*price indicative
- RS Stock No.:
- 288-7813
- Mfr. Part No.:
- MHA1-PR10-3-M3-PI-PCB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197251 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197251 | ||
- COO (Country of Origin):
- DE
The Festo Manifold is designed to be versatile and reliable, suitable for a range of applications. With a max number of valve positions of 10 and an operating pressure range of 0 bar to 8 bar, this manifold is perfect for controlling compressed air in various systems.
Max. number of valve positions: 10
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 2 - Moderate corrosion stress
Ambient temperature range: 0°C to 40°C
Mounting method: Via female thread
Pneumatic connection ports: M5, M3
Material sub-base: Wrought aluminium alloy
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 2 - Moderate corrosion stress
Ambient temperature range: 0°C to 40°C
Mounting method: Via female thread
Pneumatic connection ports: M5, M3
Material sub-base: Wrought aluminium alloy
Related links
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197247
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197250
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197249
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197241
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197206
- Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226
- Festo MH series 4 station Manifold Assembly, 197248
- Festo MHA1 series 10 station M5 197256
