Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197241
- RS Stock No.:
- 288-7812
- Mfr. Part No.:
- MHA1-PR10-3-M3-PI-D25
- Manufacturer:
- Festo
Subtotal (1 unit)*
€185.05
(exc. VAT)
€227.61
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.05 |
*price indicative
- RS Stock No.:
- 288-7812
- Mfr. Part No.:
- MHA1-PR10-3-M3-PI-D25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197241 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197241 | ||
- COO (Country of Origin):
- DE
The Festo Manifold product range offers a maximum of 10 valve positions and operates at an operating pressure range of 0 bar to 8 bar. It is designed for use with compressed air and provides low corrosion stress resistance. With a variety of connection ports and a mounting method with a through-hole, this manifold is a reliable choice for industrial automation applications.
Maximum of 10 valve positions for versatile control options
Operating pressure range of 0 bar to 8 bar suitable for various industrial settings
Designed for use with compressed air ensuring efficient operation
Low corrosion stress resistance for enhanced durability
Multiple connection ports including M7 and M3 for adaptable installation
Mounting method with through-hole for secure and stable placement
Operating pressure range of 0 bar to 8 bar suitable for various industrial settings
Designed for use with compressed air ensuring efficient operation
Low corrosion stress resistance for enhanced durability
Multiple connection ports including M7 and M3 for adaptable installation
Mounting method with through-hole for secure and stable placement
Related links
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197251
- Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197206
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197239
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197223
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197247
