Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
- RS Stock No.:
- 288-7823
- Mfr. Part No.:
- MHA1-PR6-3-M3-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.54
(exc. VAT)
€128.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.54 |
*price indicative
- RS Stock No.:
- 288-7823
- Mfr. Part No.:
- MHA1-PR6-3-M3-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| Model Number | 197224 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
Model Number 197224 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold is a versatile and reliable component for industrial automation applications. With a max number of valve positions of 6 and an operating pressure range of 0 to 8 bar, this manifold is designed to deliver optimal performance in various settings. Made from wrought aluminium alloy, it offers low corrosion stress and excellent durability for long-term use.
Max number of valve positions: 6
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Lubricated operation possible for enhanced performance
Corrosion resistance class CRC 1 - Low corrosion stress
Ambient temperature range: -10°C to 60°C
With through-hole mounting method for easy installation
Pneumatic connections: port 1 M7, port 2 M3, port 3 M7
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Lubricated operation possible for enhanced performance
Corrosion resistance class CRC 1 - Low corrosion stress
Ambient temperature range: -10°C to 60°C
With through-hole mounting method for easy installation
Pneumatic connections: port 1 M7, port 2 M3, port 3 M7
Related links
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197239
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197249
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197204
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229
- Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197223
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197225
